Parametric results for: c1005x7r1h104k050bb. under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1005x7r1h104k050bb
Select parts from the table below to compare.
Compare
Compare
C1005X7R1H104K050BB
TDK Corporation
$0.0190 Yes Yes Active 100 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1005X7R1H104K050BB
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0402
C1005X7R1H104K(050BB)
TDK Corporation
Check for Price Yes Active 100 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP , 0402 compliant EAR99 8532.24.00.20