Filter Your Search
1 - 2 of 2 results
|
BZX84-B2V7,215
Nexperia
|
$0.0591 | Yes | Active | 5 mA | 20 µA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 1 V | 2 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | |||
|
BZX84-B2V7,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 20 µA | 250 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 2 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 |