Filter Your Search
1 - 10 of 85 results
Select Parts | Part Number |
---|
|
BZV55C68
Luguang Electronic Technology Co Ltd
|
||
|
BZV55-C68,115
Nexperia
|
||
|
BZV55C68
Microchip Technology Inc
|
||
|
BZV55C68/TR
Microchip Technology Inc
|
||
|
BZV55C68L0G
Taiwan Semiconductor
|
||
|
BZV55C68T&R
Continental Device India Ltd
|
||
|
BZV55C6.8BSC
Rectron Semiconductor
|
||
|
BZV55-C68
Philips Semiconductors
|
||
|
BZV55C68-G
Sensitron Semiconductors
|
||
|
BZV55C6.8BSC-W
Rectron Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Reverse Current-Max
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Additional Feature
|
Dynamic Impedance-Max
|
Reverse Test Voltage
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Part Package Code
|
Manufacturer Package Code
|
Ihs Manufacturer
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Active | MINIMELF | MINIMELF | |||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 2 mA | 400 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | MELF | SOD80C | NEXPERIA | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
No | Active | 2 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5.88 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |||||||||||||||||
No | Active | 2 mA | 50 nA | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 240 Ω | 47.6 V | 5.88 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | SOD-80, MELF-2 | ||||||||||||||
Yes | Active | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 160 Ω | 5 % | e3 | 1 | 175 °C | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
Contact Manufacturer | ZENER DIODE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.97 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MELF | RECTRON LTD | 2 | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||||||||
Yes | Transferred | 2 mA | 500 mW | 68 V | ZENER DIODE | SINGLE | YES | 1 | 240 Ω | 6.2 % | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
Yes | Yes | Transferred | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.88 % | Not Qualified | O-LELF-R2 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MELF | SENSITRON SEMICONDUCTOR | 2 | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |
|
BZV55C68
Luguang Electronic Technology Co Ltd
|
$0.0154 | Active | MINIMELF | MINIMELF | ||||||||||||||||||||||||||||||||||||||||||||
|
BZV55-C68,115
Nexperia
|
$0.0572 | Yes | Active | 2 mA | 400 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | MELF | SOD80C | NEXPERIA | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZV55C68
Microchip Technology Inc
|
$3.0123 | No | Active | 2 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5.88 % | Not Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | ||||||||||||||||||
|
BZV55C68/TR
Microchip Technology Inc
|
$3.2173 | No | Active | 2 mA | 50 nA | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 240 Ω | 47.6 V | 5.88 % | O-LELF-R2 | DO-213AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | SOD-80, MELF-2 | |||||||||||||||
|
BZV55C68L0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 160 Ω | 5 % | e3 | 1 | 175 °C | MATTE TIN OVER NICKEL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
BZV55C68T&R
Continental Device India Ltd
|
Check for Price | Contact Manufacturer | ZENER DIODE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
BZV55C6.8BSC
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.97 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MELF | RECTRON LTD | 2 | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | ||||||||||||||
|
BZV55-C68
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 500 mW | 68 V | ZENER DIODE | SINGLE | YES | 1 | 240 Ω | 6.2 % | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZV55C68-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.88 % | Not Qualified | O-LELF-R2 | 1 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MELF | SENSITRON SEMICONDUCTOR | 2 | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||||||||||
|
BZV55C6.8BSC-W
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |