Filter Your Search
1 - 5 of 5 results
|
BTS428L2
Infineon Technologies AG
|
$2.1138 | No | Yes | Active | 12 V | 1 | 7 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.8 A | 41 V | 4.75 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.6,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTS428L2ATMA1
Infineon Technologies AG
|
$2.9845 | No | Yes | Active | 12 V | 7 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 41 V | 4.75 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
BTS428L2
Siemens
|
Check for Price | Transferred | 12 V | 7 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 41 V | 4.75 V | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-252 | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
BTS428L2AUMA1
Infineon Technologies AG
|
Check for Price | Active | 12 V | 7 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 41 V | 4.75 V | YES | R-PSSO-G4 | e3 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, DPAK-5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SP000506234
Infineon Technologies AG
|
Check for Price | Active | 5 V | 12 V | 7 A | 200 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 41 V | 4.75 V | YES | R-PSSO-G4 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, 5/4 PIN | compliant | EAR99 | 8542.39.00.01 |