Filter Your Search
1 - 1 of 1 results
|
BTN8982TAAUMA1
Infineon Technologies AG
|
$5.0759 | Yes | Active | 13.5 V | STANDARD | TOTEM-POLE | 1 | 77 A | 21 µs | 36 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | EXTENDED SUPPLY VOLTAGE= 5.5V TO 40V | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 3.3 mA | 18 V | 8 V | YES | R-PSSO-G7 | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon |