Filter Your Search
1 - 6 of 6 results
|
BSP742TNUMA1
Infineon Technologies AG
|
$1.0786 | Yes | Active | 13.5 V | 1.1 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BSP742T
Infineon Technologies AG
|
$1.0786 | Yes | Yes | Active | 13.5 V | 1 | 1.1 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 800 mA | 34 V | 5 V | YES | R-PDSO-G8 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.73 mm | 4 mm | INFINEON TECHNOLOGIES AG | SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Infineon | |||||
|
BSP742TXUMA1
Infineon Technologies AG
|
$1.1693 | Yes | Yes | Active | 13.5 V | 4 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Infineon | |||||||
|
BSP742T
Siemens
|
Check for Price | Transferred | 13.5 V | 1.1 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 34 V | 5 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
BSP742TNT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1.1 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
BSP742TXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1.1 A | 170 µs | 140 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Infineon |