Parametric results for: bd8967fvm-tr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bd8967fvmtr
Select parts from the table below to compare.
Compare
Compare
BD8967FVM-TR
ROHM Semiconductor
$1.9467 Yes Yes Not Recommended 5 V 3.3 V 5.5 V 4.5 V 800 mA YES BUCK 1.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 3.234V TO 3.366V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G8 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 2.8 mm 2.9 mm 900 µm ROHM CO LTD MSOP VSSOP, TSSOP8,.16 8 compliant EAR99 8542.39.00.01 ROHM Semiconductor