Filter Your Search
1 - 3 of 3 results
|
BAV756ST/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 715 mV | 4 ns | 150 µA | 350 mW | YES | 90 V | 80 V | 150 °C | -65 °C | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
BAV756S,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 715 mV | 4 ns | 150 µA | 350 mW | SILICON | RECTIFIER DIODE | COMPLEX | YES | 90 V | 4 | 80 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | TSSOP | PLASTIC, SMD, SC-88, 6 PIN | 6 | SOT363 | 8541.10.00.70 | ||
|
BAV756S
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.3 V | 4 ns | 2.5 µA | 350 mW | YES | 85 V | 75 V | e3 | 150 °C | -65 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 |