Filter Your Search
1 - 8 of 8 results
|
BAS16TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 1.24 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
BAS16T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 215 mA | 1.25 V | 4 ns | 1 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | 3 | |||||||
|
BAS16T&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | TR, 7 INCH: 3000 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | TS-16949 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAS16T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 6 ns | RECTIFIER DIODE | SINGLE | YES | 85 V | 1 | 1 | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||
|
BAS16T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 250 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | compliant | 3 | ||||||||||||||||
|
BAS16T/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 250 mA | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | compliant | 3 | ||||||||||||||||
|
BAS16TR
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | |||||||||||||||||||||||||
|
BAS16TRL
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 1.24 V | 6 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |