Parametric results for: ba157 under Rectifier Diodes

Filter Your Search

1 - 10 of 196 results

|
-
-
-
-
Manufacturer Part Number: ba157
Select parts from the table below to compare.
Compare
Compare
BA157
Continental Device India Ltd
$0.0205 Yes Active 1 A 1.3 V 150 ns 5 µA SILICON 400 V RECTIFIER DIODE SINGLE NO 400 V 1 EFFICIENCY 30 A 1 400 V O-PALF-W2 IATF 16949; MIL-STD-750 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.80
BA157
Diotec Semiconductor AG
$0.0253 Yes Active 1 A 1.3 V 300 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 35 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 DO-204 DO-204AL, 2 PIN 2 Diotec
BA157+
SPC Multicomp
$0.0261 Contact Manufacturer 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 1 O-PALF-W2 DO-41 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8541.10.00.80 O-PALF-W2
BA157-E3/54
Vishay Intertechnologies
$0.0889 Yes Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay
BA157-E3/54
Vishay Semiconductors
$0.0992 Yes Active 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.80 DO-41 O-PALF-W2 2 Vishay
BA157GP-E3/54
Vishay Semiconductors
$0.1642 Yes Not Recommended 1 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT 20 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.80 DO-41 O-PALF-W2 2 Vishay
BA157GHR1
Taiwan Semiconductor
Check for Price Yes Active 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY, LOW POWER LOSS 1 O-PALF-W2 e3 AEC-Q101 DO-204AL 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 O-PALF-W2
BA157G-K
Taiwan Semiconductor
Check for Price Yes Active RECTIFIER DIODE e3 1 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD not_compliant
BA157SG28VP
Spectrum Devices Corporation
Check for Price Obsolete COMPLEX GREEN 1 SINGLE COLOR LED DISPLAY CLUSTER 60 °C -30 °C SPECTRUM DEVICES unknown 8541.40.20.00
BA157-T3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY 1 Not Qualified O-PALF-W2 DO-41 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown O-PALF-W2