Filter Your Search
1 - 1 of 1 results
|
B72660M0251K072
TDK Epcos
|
$0.7896 | Yes | Yes | Active | 250 mW | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE | 250 V | 19 J | 85 °C | YES | 320 V | e3 | CSA; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN OVER NICKEL | DUAL ENDED | J BEND | 4.5 mm | 10.2 mm | 8 mm | EPCOS AG | DO-214var, | compliant | EAR99 | 8533.40.40.00 | TDK |