Filter Your Search
1 - 1 of 1 results
|
AZ832-2C-9DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 198 mW | 405 Ω | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 7.2 V | 9 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |