Filter Your Search
1 - 4 of 4 results
|
ATXMEGA16E5-AU
Atmel Corporation
|
$1.2100 | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 16 | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 16 | YES | 8 | YES | 2 | FLASH | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATXMEGA16E5-AUR
Atmel Corporation
|
$1.7997 | Yes | Transferred | 8 | 32 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 16 | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 16 | YES | 8 | YES | 2 | FLASH | 10 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, TQFP32,.35SQ,32 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATXMEGA16E5-AUR
Microchip Technology Inc
|
$2.6306 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | Microchip | ||||||||||||||
|
ATXMEGA16E5-AU
Microchip Technology Inc
|
$3.0620 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | AVR RISC | 32 MHz | 26 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | NO | 4 | 2 | 2 | 16 | 16 | YES | FLASH | 10 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | Microchip |