Filter Your Search
1 - 4 of 4 results
|
ATSAMV70Q20B-AABT
Microchip Technology Inc
|
$11.1127 | Yes | Active | 32 | 300 MHz | 1048576 | 393216 | 393216 | CORTEX-M7 | 16 | 24 | 20 MHz | 114 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 3V TO 3.6V SUPPLY | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | S-XQFP-G144 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
ATSAMV70Q20B-AAB
Microchip Technology Inc
|
$12.6663 | Yes | Active | 32 | 300 MHz | CORTEX-M7 | 16 | 24 | 150 MHz | 114 | 12 | YES | 1.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | NO | 24 | 1 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G144 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||
|
ATSAMV70Q20B-AABT
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip | 2016-06-06 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAMV70Q20B-AAB
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip | 2016-10-12 |