Filter Your Search
1 - 4 of 4 results
|
ATMEGA32A-MNR
Microchip Technology Inc
|
$1.3308 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA32A-MN
Microchip Technology Inc
|
$2.2724 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA32A-MN
Atmel Corporation
|
$4.0091 | Yes | Transferred | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 8 | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPY AT 8 MHZ | YES | 0 | 16 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 2 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | QFN | 44 | |||||||
|
ATMEGA32A-MNR
Atmel Corporation
|
$4.1146 | Yes | Transferred | 8 | 16 MHz | 16384 | 2048 | AVR RISC | 16 MHz | 8 | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPY AT 8 MHZ | YES | 0 | 16 | AVR | NO | AVR | NO | 32 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 2 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | HVQCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 44 |