Filter Your Search
1 - 2 of 2 results
|
AT91SAM9XE512B-QU
Microchip Technology Inc
|
$20.9638 | Yes | Active | 32 | 180 MHz | 524288 | 32768 | ARM9 | 20 MHz | 89 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G208 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, GREEN, MS-022, PLASTIC, QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
AT91SAM9XE512B-QU
Atmel Corporation
|
Check for Price | Transferred | 32 | 180 MHz | 524288 | 20 MHz | 89 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ATMEL CORP | 0.50 MM PITCH, GREEN, MS-022, PLASTIC, QFP-208 | unknown | 8542.31.00.01 | Microchip |