Filter Your Search
1 - 2 of 2 results
|
AT89C51RB2-RLTUL
Microchip Technology Inc
|
$3.1898 | Yes | Yes | Obsolete | 8 | 40 MHz | 16384 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 21 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
AT89C51RB2-RLTUL
Atmel Corporation
|
$5.7942 | Yes | Yes | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | 60 | 8051 | NO | 8051 | NO | 16 | NO | 8 | YES | 1.25 | FLASH | 21 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | compliant | Microchip | QFP | GREEN, VQFP-44 | 44 | 3A991.A.2 | 8542.31.00.01 |