Parametric results for: at45db321d-su-2.5 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at45db321dsu25
Select parts from the table below to compare.
Compare
Compare
AT45DB321D-SU-2.5
Adesto Technologies Corporation
Check for Price Yes Obsolete 33.5544 Mbit 1 32MX1 3 V 50 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB321D-SU-2.5
Atmel Corporation
Check for Price Yes Transferred 33.5544 Mbit 1 32MX1 3 V 50 MHz FLASH 1 32000000 33.5544 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm ATMEL CORP SOIC 0.209 INCH, GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip