Filter Your Search
1 - 2 of 2 results
|
AT30TSE002B-MAH-T
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-N8 | Not Qualified | e4 | 125 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | ATMEL CORP | SON | 2 X 3 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229WCED-3, WDFN-8 | 8 | compliant | 8542.39.00.01 | Microchip | |||||
|
AT30TSE002B-MAH-T-975
Microchip Technology Inc
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-N8 | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | 8542.39.00.01 | EAR99 |