Parametric results for: at24c32a-10pi-2.7 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c32a10pi27
Select parts from the table below to compare.
Compare
Compare
AT24C32A-10PI-2.7
Atmel Corporation
Check for Price No Obsolete 32.768 kbit 8 4KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 2 µA 3 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms HARDWARE R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, MS-001BA, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip