Parametric results for: at24c16c-sshm-b under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: at24c16csshmb
Select parts from the table below to compare.
Compare
Compare
AT24C16C-SSHM-B
Atmel Corporation
$0.1380 Yes Yes Transferred 16.384 kbit 8 2KX8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 Microchip
AT24C16C-SSHM-B
Microchip Technology Inc
$0.2649 Yes Yes Active 16.384 kbit 8 2KX8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip 2016-12-07
AT24C16C-SSHM-B-899
Microchip Technology Inc
Check for Price Active 16.384 kbit 8 2KX8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 Microchip