Filter Your Search
1 - 2 of 2 results
|
ASFLMB-50.000MHZ-XY-T
Abracon Corporation
|
$2.8323 | Yes | Active | 50 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | EAR99 | Clock | ABRACON | ||
|
ASFLMB-50.000MHZ-XY-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | CMOS | 150 MHz | 1 MHz | 15 mA | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ABRACON LLC | DILCC4,.12 | compliant | Clock |