Filter Your Search
1 - 1 of 1 results
|
AS1112B-BQFT
ams
|
Check for Price | Yes | Obsolete | 5 V | 16 | CONSTANT-CURRENT | SERIAL | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 40 mA | 5.5 V | 3 V | 15 V | YES | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | AMS AG | TQFN-32 | compliant | EAR99 | 8542.39.00.01 |