Filter Your Search
1 - 7 of 7 results
|
AQZ207
Panasonic Electronic Components
|
$7.6811 | Yes | Active | 50 mA | 1 A | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | 1.1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | BOX | PANASONIC CORP | ROHS COMPLIANT, SIL-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQZ207D
Panasonic Electronic Components
|
$9.8474 | Yes | Yes | Active | 900 mA | 2.5 kV | HIGH SENSITIVITY | SINGLE | 1.1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -20 °C | 1 | BOX | PANASONIC CORP | SIL-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQZ207G
Panasonic Electronic Components
|
$12.7728 | Yes | Active | 30 mA | 2 A | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 350 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | BOX | PANASONIC CORP | SIL-4 | unknown | 8541.40.95.00 | Panasonic | |||||||||||
|
AQZ207
Aromat Corp
|
Check for Price | No | Transferred | 1.16 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 13 mm | 21 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQZ207D
Aromat Corp
|
Check for Price | No | Transferred | 1.4 V | 6.5 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 12.5 mm | 21 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQZ207V
Aromat Corp
|
Check for Price | Obsolete | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||||||||||||||
|
AQZ207V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1 A | 2.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE AND VARISTOR | 1.1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | BOX | PANASONIC CORP | 0.827 X 0.138 INCH, 0.492 INCH HEIGHT, SIP-4 | compliant | 8541.40.95.00 |