Filter Your Search
1 - 9 of 9 results
|
AQV253AX
Panasonic Electronic Components
|
$3.9004 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQV253A
Panasonic Electronic Components
|
$4.6090 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
KAQV253A
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
KAQV253A-TL
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||||||||||||||||||||
|
AQV253AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV253A
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 900 µA | DC | MOSFET | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQV253AZ
Panasonic Electronic Components
|
Check for Price | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV253AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
KAQV253A-TR
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | 8541.40.95.00 |