Filter Your Search
1 - 2 of 2 results
|
AP2210K-3.3TRG1
Diodes Incorporated
|
$0.1246 | Yes | Active | 13.2 V | 2.5 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | ||
|
AP2210K-3.3TRG1
Diodes-BCD
|
Check for Price | Yes | Transferred | 13.2 V | 2.5 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |