Filter Your Search
1 - 2 of 2 results
|
AP2112K-3.3TRG1
Diodes Incorporated
|
$0.1545 | Yes | Active | 6 V | 2.5 V | 3.3 V | 250 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.00561 % | 0.0198 % | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AP2112K-3.3TRG1
Diodes-BCD
|
Check for Price | Transferred | 6 V | 2.5 V | 3.3 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.3495 V | 3.2505 V | CMOS | 1.5 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |