Filter Your Search
1 - 2 of 2 results
|
AM3517AZCNAC
Texas Instruments
|
$23.6992 | Yes | Yes | Active | 16 | 600 MHz | 65536 | 16 | 16 | 26 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 8 | 1.5 A | 1.248 V | 1.152 V | INDUSTRIAL | S-PBGA-B491 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 491 | PLASTIC/EPOXY | LFBGA | BGA491,25X25,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA491,25X25,25 | 491 | compliant | 5A992.C | 8542.31.00.01 | |||
|
AM3517AZCNA
Texas Instruments
|
$26.7694 | Yes | Yes | Active | 16 | 600 MHz | 65536 | 16 | 16 | 26 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 8 | 1.5 A | 1.248 V | 1.152 V | INDUSTRIAL | S-PBGA-B491 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 491 | PLASTIC/EPOXY | LFBGA | BGA491,25X25,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-491 | 491 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |