Filter Your Search
1 - 1 of 1 results
|
ALE7PB05
Panasonic Electronic Components
|
$1.9260 | Yes | Obsolete | 200 mW | 125 Ω | 16 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 250 mV | 5 V | 16A@277VAC | 20 ms | 25 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | BOX; BULK | NO | SOLDER | 12.4 mm | 24.9 mm | 28.6 mm | 28.6mm x 12.4mm x 24.9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |