Filter Your Search
1 - 2 of 2 results
|
ADV7612BSWZ-P
Analog Devices Inc
|
$13.4057 | No | Yes | Active | 1.8 V | 3.3 V | STANDARD | 1 | LINE RECEIVER | CMOS | I2C | 1 | 300 ns | 1.89 V | 1.71 V | 3.46 V | 3.14 V | YES | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | ANALOG DEVICES INC | QFP | HLFQFP, | 100 | SW-100-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADV7612BSWZ-P
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 3.3 V | STANDARD | 1 | LINE RECEIVER | CMOS | NO | I2C | 1 | 300 ns | 1.89 V | 1.71 V | 3.46 V | 3.14 V | YES | INDUSTRIAL | S-PQFP-G100 | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 1.6 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 14 X 14 MM, ROHS COMPLIANT, MS-026BEDHD, LQFP-100 | 100 | unknown |