Filter Your Search
1 - 2 of 2 results
|
ADS8598SIPMR
Texas Instruments
|
$17.6526 | Yes | Yes | Active | 5 V | 10 V | 8 | 0.0021 % | 18 | 200 kHz | 288 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 24 mA | 2.3 V | AUTOMOTIVE | SERIAL, PARALLEL, WORD | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.45 mm | 10 mm | TEXAS INSTRUMENTS INC | PQFP-64 | compliant | EAR99 | 2017-10-02 | Texas Instruments | |||
|
ADS8598SIPM
Texas Instruments
|
$18.4670 | Yes | Yes | Active | 5 V | 10 V | 8 | 0.0021 % | 18 | 200 kHz | 288 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 24 mA | 2.3 V | AUTOMOTIVE | SERIAL, PARALLEL, WORD | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.45 mm | 10 mm | TEXAS INSTRUMENTS INC | PQFP-64 | compliant | EAR99 | 2017-10-02 | Texas Instruments | 8542.39.00.01 |