Filter Your Search
1 - 1 of 1 results
|
ADS8422IBPFBTG4
Texas Instruments
|
$42.4305 | No | Obsolete | 5 V | 4.096 V | 1 | 0.0031 % | 16 | 4 MHz | 180 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -4.096 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 27 mA | 2.7 V | BIPOLAR | INDUSTRIAL | PARALLEL, 8 BITS, PARALLEL, WORD | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, QFP48,.35SQ,20 | 48 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments |