Parametric results for: ads1258irtcr under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads1258irtcr
Select parts from the table below to compare.
Compare
Compare
ADS1258IRTCR
Texas Instruments
$12.0767 Yes Yes Active 2.5 V 4.341 V 16 0.001 % 24 125 kHz YES ADC, DELTA-SIGMA -4.341 V -2.5 V 1 2'S COMPLEMENT BINARY 12 mA 2.7 V INDUSTRIAL SERIAL S-PQCC-N48 Not Qualified e4 2 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 900 µm 7 mm TEXAS INSTRUMENTS INC QFN VQFN-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1258IRTCRG4
Texas Instruments
Check for Price Yes Obsolete 2.5 V 4.341 V 16 0.001 % 24 125 kHz YES ADC, DELTA-SIGMA -4.341 V -2.5 V 1 2'S COMPLEMENT BINARY 12 mA INDUSTRIAL SERIAL S-PQCC-N48 Not Qualified e4 2 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 900 µm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC48,.27SQ,20 48 compliant 8542.39.00.01 Texas Instruments