Filter Your Search
1 - 1 of 1 results
|
ADP121-ACBZ12R7
Analog Devices Inc
|
$0.7762 | No | Yes | Active | 5.5 V | 2.3 V | 1.2 V | 90 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 135 mV | 6.5 V | 0.0014 % | 0.00894 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | S-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 820 µm | 820 µm | 660 µm | ANALOG DEVICES INC | BGA | 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4 | 4 | CB-4-2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |