Filter Your Search
1 - 2 of 2 results
|
ADM211EARSZ-REEL
Analog Devices Inc
|
$2.1812 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 2 µs | 13 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-150AH, SSOP-28 | 28 | RS-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM211EARSZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 2 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, MO-150AH, SSOP-28 | 28 | unknown |