Filter Your Search
1 - 4 of 4 results
|
ADG788BCPZ-REEL
Analog Devices Inc
|
$2.6804 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | ROHS COMPLIANT, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG788BCPZ-REEL7
Analog Devices Inc
|
$3.2939 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG788BCPZ
Analog Devices Inc
|
$3.4440 | No | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, CSP-20 | 20 | CP-20-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG788BCPZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 4.5 Ω | 100 mΩ | 35 ns | 16 ns | SPDT | CMOS | CAN ALSO OPERATE AT 5V NOMINAL | -2.75 V | -2.25 V | 1 | 4 | 72 dB | 2.75 V | 2.25 V | INDUSTRIAL | S-CQCC-N20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 900 µm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, ROHS COMPLIANT, CSP-20 | 20 | unknown |