Filter Your Search
1 - 3 of 3 results
|
ADA4096-2ARMZ-RL
Analog Devices Inc
|
$3.5561 | No | Yes | Active | 500 µV | 0.3 V/us | 19 nA | 200 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 595 | 7080 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADA4096-2ARMZ
Analog Devices Inc
|
$4.4439 | No | Yes | Active | 500 µV | 0.3 V/us | 19 nA | 200 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 595 | 7080 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADA4096-2ARMZ-R7
Analog Devices Inc
|
$4.7804 | No | Yes | Active | 500 µV | 0.3 V/us | 19 nA | 200 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 nA | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 595 | 7080 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |