Filter Your Search
1 - 1 of 1 results
|
YA-2RQ1243-D6
Honeywell Sensing and Control
|
$21.3199 | Yes | Yes | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 20A@480VAC | .5A@125VDC | 20 A | 480 V | 6.12 N | 1.27 mm | 121 °C | PANEL MOUNT-THREADED | 6.83 mm | NO | QUICK CONNECT | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |