Filter Your Search
1 - 1 of 1 results
|
XGL3520-681MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 9.7 mΩ | 20 % | YES | 1 MHz | 12.4 A | 100 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant |