Filter Your Search
1 - 1 of 1 results
|
XFL3012-103MED
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 306 mΩ | 20 % | YES | 1 MHz | 1.2 A | 34.6 MHz | COMPOSITE | 1212 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper - Matte Tin -with Nickel barrier | DUAL ENDED | ONE SURFACE | 1.3 mm | 3 mm | 3 mm | COILCRAFT INC | 1212 | compliant | EAR99 | 8504.50.80.00 |