Filter Your Search
1 - 1 of 1 results
|
XCF32PVOG48C
AMD Xilinx
|
$33.8039 | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 1.8 V | 50 MHz | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 1 µA | 5 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.45 mm | 12 mm | XILINX INC | TSOP | LEAD-FREE, PLASTIC, TSOP-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 |