Parametric results for: XC95144XL10TQ144C under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc95144xl10tq144c
Select parts from the table below to compare.
Compare
Compare
XC95144XL-10TQ144C
AMD Xilinx
$8.9488 No Yes Transferred 3.3 V 10 ns 117 117 144 117 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 117 I/O 144 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3V 81.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e4 3 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP TQFP-144 144 compliant EAR99 8542.39.00.01