Filter Your Search
1 - 1 of 1 results
|
XC7A200T-2FFG1156I
AMD Xilinx
|
$223.6229 | Yes | Yes | Transferred | 1 V | 500 | 500 | 215360 | 16825 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 16825 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B1156 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.1 mm | XILINX INC | BGA | 1156 | compliant | 3A991.D | 8542.39.00.01 |