Parametric results for: XC3S15005FGG456C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3s15005fgg456c
Select parts from the table below to compare.
Compare
Compare
XC3S1500-5FGG456C
AMD Xilinx
$90.3194 Yes Yes Transferred 1.2 V 333 333 29952 1500000 3328 530 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3328 CLBS, 1500000 GATES 725 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e1 3 85 °C 250 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, LEAD FREE, FBGA-456 456 compliant 3A991.D 8542.39.00.01