Filter Your Search
1 - 1 of 1 results
|
XC3S1500-5FGG456C
AMD Xilinx
|
$90.3194 | Yes | Yes | Transferred | 1.2 V | 333 | 333 | 29952 | 1500000 | 3328 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3328 CLBS, 1500000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, LEAD FREE, FBGA-456 | 456 | compliant | 3A991.D | 8542.39.00.01 |