Parametric results for: XC2V5005FGG456C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2v5005fgg456c
Select parts from the table below to compare.
Compare
Compare
XC2V500-5FGG456C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.5 V 264 264 6912 500000 768 390 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 768 CLBS, 500000 GATES 750 MHz 1.575 V 1.425 V S-PBGA-B456 Not Qualified e1 3 85 °C 250 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, MO-034AAJ-1, FBGA-456 456 unknown 3A991.D 8542.39.00.01