Parametric results for: XC2V500-5FGG256C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2v5005fgg256c
Select parts from the table below to compare.
Compare
Compare
XC2V500-5FGG256C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.5 V 172 172 6912 500000 768 390 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 768 CLBS, 500000 GATES 750 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-034AAF-1, FBGA-256 256 unknown EAR99 8542.39.00.01