Parametric results for: XC2V1500-6FGG676C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2v15006fgg676c
Select parts from the table below to compare.
Compare
Compare
XC2V1500-6FGG676C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.5 V 392 392 17280 1500000 1920 350 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1920 CLBS, 1500000 GATES 820 MHz 1.575 V 1.425 V S-PBGA-B676 Not Qualified e1 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, LEAD FREE, MS-034AAL-1, FBGA-676 676 unknown 3A991.D 8542.39.00.01