Filter Your Search
1 - 1 of 1 results
|
XC2V1500-5BG575I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 392 | 392 | 17280 | 1500000 | 1920 | 390 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1920 CLBS, 1500000 GATES | 750 MHz | 1.575 V | 1.425 V | S-PBGA-B575 | Not Qualified | e0 | 3 | 225 | 575 | PLASTIC/EPOXY | BGA | BGA575,24X24,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | XILINX INC | BGA | 31 X 31 MM, 1.27 MM PITCH, MS-034BAN-1, BGA-575 | 575 | not_compliant | 3A991.D | 8542.39.00.01 |