Filter Your Search
1 - 1 of 1 results
|
XC2V1500-4FGG676I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 392 | 392 | 17280 | 1500000 | 1920 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1920 CLBS, 1500000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, MS-034AAL-1, FBGA-676 | 676 | unknown | 3A991.D | 8542.39.00.01 |